Direct

MOX-1-12-1007F | |
|---|---|
DigiKey Part Number | MOX1F-1000M-ND |
Manufacturer | |
Manufacturer Product Number | MOX-1-12-1007F |
Description | RES 1 GOHM 1% 2.5W AXIAL |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 2.5W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-1-12-1007F Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 210°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.310" Dia x 1.120" L (7.87mm x 28.45mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOX-1-121007FE | Ohmite | 43 | MOX1FE-1000M-ND | 17,47000 € | Direct |


