4.99 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMC25F4994ETR

DigiKey Part Number
2485-MMC25F4994ETR-ND
Manufacturer
Manufacturer Product Number
MMC25F4994ETR
Description
RES 4.99M OHM 1% 1W 2512
Customer Reference
Detailed Description
4.99 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MMC25F4994ETR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.