
MCS3264R050FER | |
|---|---|
DigiKey Part Number | 273-MCS3264R050FERTR-ND - Tape & Reel (TR) 273-MCS3264R050FERCT-ND - Cut Tape (CT) 273-MCS3264R050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS3264R050FER |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS3264R050FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,41840 € | 10,46 € |
| 50 | 0,37320 € | 18,66 € |
| 100 | 0,33480 € | 33,48 € |
| 250 | 0,29280 € | 73,20 € |
| 500 | 0,26652 € | 133,26 € |
| 1.000 | 0,24418 € | 244,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20908 € | 836,32 € |
| 8.000 | 0,19538 € | 1.563,04 € |
| 12.000 | 0,18834 € | 2.260,08 € |
| 20.000 | 0,18039 € | 3.607,80 € |
| 28.000 | 0,17565 € | 4.918,20 € |
| 40.000 | 0,17212 € | 6.884,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

