
MCS1632R050DER | |
|---|---|
DigiKey Part Number | 273-MCS1632R050DERTR-ND - Tape & Reel (TR) 273-MCS1632R050DERCT-ND - Cut Tape (CT) 273-MCS1632R050DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1632R050DER |
Description | 1W 0.050 OHM METAL ALLOY CS 1% C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,40440 € | 10,11 € |
| 50 | 0,36640 € | 18,32 € |
| 100 | 0,33640 € | 33,64 € |
| 250 | 0,30584 € | 76,46 € |
| 500 | 0,28816 € | 144,08 € |
| 1.000 | 0,27411 € | 274,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25155 € | 1.257,75 € |
| 10.000 | 0,24496 € | 2.449,60 € |
| 15.000 | 0,24174 € | 3.626,10 € |
| 25.000 | 0,23825 € | 5.956,25 € |
| 35.000 | 0,23625 € | 8.268,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

