30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1632R030DER

DigiKey Part Number
273-MCS1632R030DERTR-ND - Tape & Reel (TR)
273-MCS1632R030DERCT-ND - Cut Tape (CT)
273-MCS1632R030DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1632R030DER
Description
1W 0.030 OHM METAL ALLOY CS 1% C
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,45100 €4,51 €
250,38760 €9,69 €
500,35060 €17,53 €
1000,32140 €32,14 €
2500,29180 €72,95 €
5000,27462 €137,31 €
1.0000,26097 €260,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23907 €1.195,35 €
10.0000,23267 €2.326,70 €
15.0000,22955 €3.443,25 €
25.0000,22616 €5.654,00 €
35.0000,22422 €7.847,70 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €