
MCS1632R020DER | |
|---|---|
DigiKey Part Number | 273-MCS1632R020DERTR-ND - Tape & Reel (TR) 273-MCS1632R020DERCT-ND - Cut Tape (CT) 273-MCS1632R020DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1632R020DER |
Description | 1W 0.020 OHM METAL ALLOY CS 1% C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,38760 € | 9,69 € |
| 50 | 0,35060 € | 17,53 € |
| 100 | 0,32140 € | 32,14 € |
| 250 | 0,29180 € | 72,95 € |
| 500 | 0,27462 € | 137,31 € |
| 1.000 | 0,26097 € | 260,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23907 € | 1.195,35 € |
| 10.000 | 0,23267 € | 2.326,70 € |
| 15.000 | 0,22955 € | 3.443,25 € |
| 25.000 | 0,22616 € | 5.654,00 € |
| 35.000 | 0,22422 € | 7.847,70 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

