
MCS1632R015FER | |
|---|---|
DigiKey Part Number | 273-MCS1632R015FERTR-ND - Tape & Reel (TR) 273-MCS1632R015FERCT-ND - Cut Tape (CT) 273-MCS1632R015FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1632R015FER |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS1632R015FER Models |
Category | Features Current Sense, Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,41320 € | 10,33 € |
| 50 | 0,36860 € | 18,43 € |
| 100 | 0,33060 € | 33,06 € |
| 250 | 0,28916 € | 72,29 € |
| 500 | 0,26322 € | 131,61 € |
| 1.000 | 0,24114 € | 241,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20188 € | 1.009,40 € |
| 10.000 | 0,18904 € | 1.890,40 € |
| 15.000 | 0,18245 € | 2.736,75 € |
| 25.000 | 0,17500 € | 4.375,00 € |
| 35.000 | 0,17056 € | 5.969,60 € |
| 50.000 | 0,16998 € | 8.499,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

