
MCS1632R015DER | |
|---|---|
DigiKey Part Number | 273-MCS1632R015DERTR-ND - Tape & Reel (TR) 273-MCS1632R015DERCT-ND - Cut Tape (CT) 273-MCS1632R015DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1632R015DER |
Description | 1W 0.015 OHM METAL ALLOY CS 1% C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,39240 € | 9,81 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,32550 € | 32,55 € |
| 250 | 0,29548 € | 73,87 € |
| 500 | 0,27808 € | 139,04 € |
| 1.000 | 0,26426 € | 264,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24208 € | 1.210,40 € |
| 10.000 | 0,23560 € | 2.356,00 € |
| 15.000 | 0,23244 € | 3.486,60 € |
| 25.000 | 0,22901 € | 5.725,25 € |
| 35.000 | 0,22704 € | 7.946,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

