
MCS1632R010FER | |
|---|---|
DigiKey Part Number | 273-MCS1632R010FERTR-ND - Tape & Reel (TR) 273-MCS1632R010FERCT-ND - Cut Tape (CT) 273-MCS1632R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1632R010FER |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS1632R010FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,30600 € | 7,65 € |
| 50 | 0,27260 € | 13,63 € |
| 100 | 0,24390 € | 24,39 € |
| 250 | 0,21244 € | 53,11 € |
| 500 | 0,19272 € | 96,36 € |
| 1.000 | 0,17599 € | 175,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12426 € | 621,30 € |
| 10.000 | 0,11876 € | 1.187,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

