
MCS1632R005FER | |
|---|---|
DigiKey Part Number | 273-MCS1632R005FERTR-ND - Tape & Reel (TR) 273-MCS1632R005FERCT-ND - Cut Tape (CT) 273-MCS1632R005FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1632R005FER |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS1632R005FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,29860 € | 29,86 € |
| 250 | 0,26076 € | 65,19 € |
| 500 | 0,23710 € | 118,55 € |
| 1.000 | 0,21696 € | 216,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18113 € | 905,65 € |
| 10.000 | 0,16942 € | 1.694,20 € |
| 15.000 | 0,16340 € | 2.451,00 € |
| 25.000 | 0,15660 € | 3.915,00 € |
| 35.000 | 0,15254 € | 5.338,90 € |
| 50.000 | 0,15061 € | 7.530,50 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

