
MCS1320R050FER | |
|---|---|
DigiKey Part Number | 273-MCS1320R050FERTR-ND - Tape & Reel (TR) 273-MCS1320R050FERCT-ND - Cut Tape (CT) 273-MCS1320R050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1320R050FER |
Description | RES 0.05 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS1320R050FER Models |
Category | Features Current Sense, Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,32440 € | 8,11 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,25850 € | 25,85 € |
| 250 | 0,22536 € | 56,34 € |
| 500 | 0,20462 € | 102,31 € |
| 1.000 | 0,18699 € | 186,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15560 € | 778,00 € |
| 10.000 | 0,14534 € | 1.453,40 € |
| 15.000 | 0,14008 € | 2.101,20 € |
| 25.000 | 0,13412 € | 3.353,00 € |
| 35.000 | 0,13057 € | 4.569,95 € |
| 50.000 | 0,12749 € | 6.374,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

