
MCS1320R030FER | |
|---|---|
DigiKey Part Number | 273-MCS1320R030FERTR-ND - Tape & Reel (TR) 273-MCS1320R030FERCT-ND - Cut Tape (CT) 273-MCS1320R030FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1320R030FER |
Description | RES 0.03 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS1320R030FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,39600 € | 9,90 € |
| 50 | 0,35320 € | 17,66 € |
| 100 | 0,31680 € | 31,68 € |
| 250 | 0,27684 € | 69,21 € |
| 500 | 0,25186 € | 125,93 € |
| 1.000 | 0,23061 € | 230,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19280 € | 964,00 € |
| 10.000 | 0,18045 € | 1.804,50 € |
| 15.000 | 0,17410 € | 2.611,50 € |
| 25.000 | 0,16692 € | 4.173,00 € |
| 35.000 | 0,16264 € | 5.692,40 € |
| 50.000 | 0,16136 € | 8.068,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

