
MCS1320R015FER | |
|---|---|
DigiKey Part Number | 273-MCS1320R015FERTR-ND - Tape & Reel (TR) 273-MCS1320R015FERCT-ND - Cut Tape (CT) 273-MCS1320R015FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1320R015FER |
Description | RES 0.015 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MCS1320R015FER Models |
Category | Features Current Sense, Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,39080 € | 9,77 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,31280 € | 31,28 € |
| 250 | 0,27340 € | 68,35 € |
| 500 | 0,24874 € | 124,37 € |
| 1.000 | 0,22775 € | 227,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19041 € | 952,05 € |
| 10.000 | 0,17820 € | 1.782,00 € |
| 15.000 | 0,17193 € | 2.578,95 € |
| 25.000 | 0,16484 € | 4.121,00 € |
| 35.000 | 0,16062 € | 5.621,70 € |
| 50.000 | 0,15936 € | 7.968,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

