10 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1320R010FER

DigiKey Part Number
273-MCS1320R010FERTR-ND - Tape & Reel (TR)
273-MCS1320R010FERCT-ND - Cut Tape (CT)
273-MCS1320R010FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1320R010FER
Description
RES 0.01 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MCS1320R010FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,46400 €4,64 €
250,39600 €9,90 €
500,35320 €17,66 €
1000,31680 €31,68 €
2500,27684 €69,21 €
5000,25186 €125,93 €
1.0000,23061 €230,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19280 €964,00 €
10.0000,18045 €1.804,50 €
15.0000,17410 €2.611,50 €
25.0000,16692 €4.173,00 €
35.0000,16264 €5.692,40 €
50.0000,16136 €8.068,00 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €