MCS1320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS1320R005FER

DigiKey Part Number
273-MCS1320R005FERTR-ND - Tape & Reel (TR)
273-MCS1320R005FERCT-ND - Cut Tape (CT)
273-MCS1320R005FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1320R005FER
Description
RES 0.005 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Flame Retardant Coating, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MCS1320R005FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,46600 €4,66 €
250,39720 €9,93 €
500,35440 €17,72 €
1000,31790 €31,79 €
2500,27784 €69,46 €
5000,25278 €126,39 €
1.0000,23145 €231,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19350 €967,50 €
10.0000,18110 €1.811,00 €
15.0000,17473 €2.620,95 €
25.0000,16752 €4.188,00 €
35.0000,16323 €5.713,05 €
50.0000,16194 €8.097,00 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €