500M Ohm ±5% 750mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC4-5006JE

DigiKey Part Number
2485-MC4-5006JE-ND
Manufacturer
Manufacturer Product Number
MC4-5006JE
Description
RES ARRAY 4 RES 500M OHM 8SMD
Customer Reference
Detailed Description
500M Ohm ±5% 750mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Ohmite
Power Per Element
750mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Box
Operating Temperature
-55°C ~ 180°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
8-SMD
Resistance (Ohms)
500M
Supplier Device Package
8-SMD DIP
Tolerance
±5%
Size / Dimension
0.750" L x 0.750" W (19.05mm x 19.05mm)
Number of Resistors
4
Height - Seated (Max)
0.030" (0.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.