Image for MC102821005FE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC102821005FE

DigiKey Part Number
2485-MC102821005FE-ND
Manufacturer
Manufacturer Product Number
MC102821005FE
Description
RES THCK FILM 10MOHM 1.5W 5025
Customer Reference
Detailed Description
10 MOhms ±1% 1.5W Chip Resistor Nonstandard High Voltage, Non-Inductive Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.250" W (12.70mm x 6.35mm)
Height - Seated (Max)
0.142" (3.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.