
MA-101-27E | |
|---|---|
DigiKey Part Number | 2485-MA-101-27E-ND |
Manufacturer | |
Manufacturer Product Number | MA-101-27E |
Description | HEATSINK W/CLIP - TO-247/TO-264 |
Customer Reference | |
Detailed Description | Heat Sink TO-247, TO-264 Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.060" (26.92mm) | |
Width | 1.350" (34.30mm) | |
Diameter | - | |
Fin Height | 1.520" (38.61mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 8.00°C/W | |
Material | ||
Material Finish | Black Anodized |

