2.2 F (EDLC) Supercapacitor 5.5 V Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXT055225A

DigiKey Part Number
273-LXT055225A-ND
Manufacturer
Manufacturer Product Number
LXT055225A
Description
DOUBLE LAYER CAPACITOR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.2 F (EDLC) Supercapacitor 5.5 V Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
5.5 V
Manufacturer
Ohmite
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.299" (7.60mm)
Capacitance
2.2 F
Size / Dimension
0.846" Dia (21.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.748" (19.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
905,01311 €451,18 €
Manufacturers Standard Package
Unit Price without VAT:5,01311 €
Unit Price with VAT:5,96560 €