220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 100Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX055224A

DigiKey Part Number
273-LX055224A-ND
Manufacturer
Manufacturer Product Number
LX055224A
Description
MAXCAP 220MF 5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 100Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Ohmite
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.201" (5.10mm)
Capacitance
220 mF
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
100Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2601,28350 €333,71 €
Manufacturers Standard Package
Unit Price without VAT:1,28350 €
Unit Price with VAT:1,52737 €