
LX055223A | |
|---|---|
DigiKey Part Number | 273-LX055223A-ND |
Manufacturer | |
Manufacturer Product Number | LX055223A |
Description | DOUBLE LAYER CAPACITOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 mF (EDLC) Supercapacitor 5.5 V Radial, Can 200Ohm @ 1kHz 1000 Hrs @ 70°C |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Ohmite | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.201" (5.10mm) |
Capacitance 22 mF | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 200Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,41840 € | 135,46 € |
| Unit Price without VAT: | 5,41840 € |
|---|---|
| Unit Price with VAT: | 6,44790 € |

