
LVT08R0020HER | |
|---|---|
DigiKey Part Number | 273-LVT08R0020HERTR-ND - Tape & Reel (TR) 273-LVT08R0020HERCT-ND - Cut Tape (CT) 273-LVT08R0020HERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT08R0020HER |
Description | RES 0.002 OHM 3% 1/2W 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±3% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT08R0020HER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,31920 € | 7,98 € |
| 50 | 0,28400 € | 14,20 € |
| 100 | 0,25440 € | 25,44 € |
| 250 | 0,22172 € | 55,43 € |
| 500 | 0,20128 € | 100,64 € |
| 1.000 | 0,18390 € | 183,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15298 € | 764,90 € |
| 10.000 | 0,14287 € | 1.428,70 € |
| 15.000 | 0,13768 € | 2.065,20 € |
| 25.000 | 0,13181 € | 3.295,25 € |
| 35.000 | 0,12831 € | 4.490,85 € |
| 50.000 | 0,12511 € | 6.255,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

