20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT04R0200FER

DigiKey Part Number
273-LVT04R0200FERTR-ND - Tape & Reel (TR)
273-LVT04R0200FERCT-ND - Cut Tape (CT)
273-LVT04R0200FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT04R0200FER
Description
RES 0.02 OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
LVT04R0200FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,42000 €4,20 €
250,35800 €8,95 €
500,31920 €15,96 €
1000,28600 €28,60 €
2500,24964 €62,41 €
5000,22688 €113,44 €
1.0000,20751 €207,51 €
5.0000,17528 €876,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,16179 €1.617,90 €
20.0000,15223 €3.044,60 €
30.0000,14732 €4.419,60 €
50.0000,14320 €7.160,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €