
LVT04R0100FER | |
|---|---|
DigiKey Part Number | 273-LVT04R0100FERTR-ND - Tape & Reel (TR) 273-LVT04R0100FERCT-ND - Cut Tape (CT) 273-LVT04R0100FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT04R0100FER |
Description | RES 0.01 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT04R0100FER Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,35360 € | 8,84 € |
| 50 | 0,31520 € | 15,76 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,24652 € | 61,63 € |
| 500 | 0,22406 € | 112,03 € |
| 1.000 | 0,20493 € | 204,93 € |
| 5.000 | 0,17310 € | 865,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15978 € | 1.597,80 € |
| 20.000 | 0,15034 € | 3.006,80 € |
| 30.000 | 0,14549 € | 4.364,70 € |
| 50.000 | 0,14142 € | 7.071,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

