
LVM25FVR100E-TR | |
|---|---|
DigiKey Part Number | 2485-LVM25FVR100E-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVM25FVR100E-TR |
Description | RES 0.1 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

