100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Ohmite LVM Series | Digi-Key Daily

LVM12FTR100E-TR

DigiKey Part Number
273-LVM12FTR100E-TR-ND - Tape & Reel (TR)
273-LVM12FTR100E-TRCT-ND - Cut Tape (CT)
273-LVM12FTR100E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVM12FTR100E-TR
Description
RES 0.1 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
LVM12FTR100E-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,38700 €3,87 €
250,32960 €8,24 €
500,29360 €14,68 €
1000,26290 €26,29 €
2500,22924 €57,31 €
5000,20814 €104,07 €
1.0000,19022 €190,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15831 €791,55 €
10.0000,14788 €1.478,80 €
15.0000,14252 €2.137,80 €
25.0000,13646 €3.411,50 €
35.0000,13286 €4.650,10 €
50.0000,12977 €6.488,50 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €