


LVM12FTR030E-TR | |
|---|---|
DigiKey Part Number | 273-LVM12FTR030E-TR-ND - Tape & Reel (TR) 273-LVM12FTR030E-TRCT-ND - Cut Tape (CT) 273-LVM12FTR030E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVM12FTR030E-TR |
Description | RES 0.03 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | LVM12FTR030E-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,32960 € | 8,24 € |
| 50 | 0,29360 € | 14,68 € |
| 100 | 0,26290 € | 26,29 € |
| 250 | 0,22924 € | 57,31 € |
| 500 | 0,20814 € | 104,07 € |
| 1.000 | 0,19022 € | 190,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15831 € | 791,55 € |
| 10.000 | 0,14788 € | 1.478,80 € |
| 15.000 | 0,14252 € | 2.137,80 € |
| 25.000 | 0,13646 € | 3.411,50 € |
| 35.000 | 0,13286 € | 4.650,10 € |
| 50.000 | 0,12977 € | 6.488,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

