25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Ohmite LVM Series | Digi-Key Daily

LVM12FTR025E-TR

DigiKey Part Number
273-LVM12FTR025E-TR-ND - Tape & Reel (TR)
273-LVM12FTR025E-TRCT-ND - Cut Tape (CT)
273-LVM12FTR025E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVM12FTR025E-TR
Description
RES 0.025 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
LVM12FTR025E-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.029" (0.73mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,38200 €3,82 €
250,32560 €8,14 €
500,29000 €14,50 €
1000,25960 €25,96 €
2500,22636 €56,59 €
5000,20556 €102,78 €
1.0000,18785 €187,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15634 €781,70 €
10.0000,14604 €1.460,40 €
15.0000,14075 €2.111,25 €
25.0000,13477 €3.369,25 €
35.0000,13120 €4.592,00 €
50.0000,12815 €6.407,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €