


LVM12FTR010E-TR | |
|---|---|
DigiKey Part Number | 273-LVM12FTR010E-TR-ND - Tape & Reel (TR) 273-LVM12FTR010E-TRCT-ND - Cut Tape (CT) 273-LVM12FTR010E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVM12FTR010E-TR |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | LVM12FTR010E-TR Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.029" (0.73mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,40920 € | 10,23 € |
| 50 | 0,36520 € | 18,26 € |
| 100 | 0,32760 € | 32,76 € |
| 250 | 0,28644 € | 71,61 € |
| 500 | 0,26070 € | 130,35 € |
| 1.000 | 0,23881 € | 238,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19983 € | 999,15 € |
| 10.000 | 0,18710 € | 1.871,00 € |
| 15.000 | 0,18055 € | 2.708,25 € |
| 25.000 | 0,17316 € | 4.329,00 € |
| 35.000 | 0,16875 € | 5.906,25 € |
| 50.000 | 0,16795 € | 8.397,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

