100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Ohmite LVM Series | Digi-Key Daily

LVM06FTR100E-TR

DigiKey Part Number
273-LVM06FTR100E-TR-ND - Tape & Reel (TR)
273-LVM06FTR100E-TRCT-ND - Cut Tape (CT)
273-LVM06FTR100E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVM06FTR100E-TR
Description
RES 0.1 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
LVM06FTR100E-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.252
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,42200 €4,22 €
250,35960 €8,99 €
500,32040 €16,02 €
1000,28730 €28,73 €
2500,25076 €62,69 €
5000,22786 €113,93 €
1.0000,20845 €208,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17385 €869,25 €
10.0000,16255 €1.625,50 €
15.0000,15674 €2.351,10 €
25.0000,15017 €3.754,25 €
35.0000,14626 €5.119,10 €
50.0000,14394 €7.197,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €