Parametric Equivalent



LVM06FTR030E-TR | |
|---|---|
DigiKey Part Number | LVM06FTR030ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVM06FTR030E-TR |
Description | RES 0.03 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | LVM06FTR030E-TR Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLM1JER030FTD | TE Connectivity Passive Product | 0 | 1712-TLM1JER030FTDTR-ND | 0,10106 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17512 € | 875,60 € |
| Unit Price without VAT: | 0,17512 € |
|---|---|
| Unit Price with VAT: | 0,20839 € |


