Parametric Equivalent

LVM06FTR030E-TR | |
|---|---|
DigiKey Part Number | 2485-LVM06FTR030E-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVM06FTR030E-TR |
Description | RES 0.03 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


