10 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Ohmite LVM Series | Digi-Key Daily

LVM06FTR010E-TR

DigiKey Part Number
273-LVM06FTR010E-TR-ND - Tape & Reel (TR)
273-LVM06FTR010E-TRCT-ND - Cut Tape (CT)
273-LVM06FTR010E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVM06FTR010E-TR
Description
RES 0.01 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
LVM06FTR010E-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,47800 €4,78 €
250,40840 €10,21 €
500,36440 €18,22 €
1000,32700 €32,70 €
2500,28592 €71,48 €
5000,26020 €130,10 €
1.0000,23836 €238,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19950 €997,50 €
10.0000,18679 €1.867,90 €
15.0000,18027 €2.704,05 €
25.0000,17289 €4.322,25 €
35.0000,16849 €5.897,15 €
50.0000,16777 €8.388,50 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €