LVK25R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK25R005FER

DigiKey Part Number
273-LVK25R005FERTR-ND - Tape & Reel (TR)
273-LVK25R005FERCT-ND - Cut Tape (CT)
273-LVK25R005FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK25R005FER
Description
RES 0.005 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK25R005FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,30000 €13,00 €
251,12160 €28,04 €
501,00940 €50,47 €
1000,91460 €91,46 €
2500,81048 €202,62 €
5000,74534 €372,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,69000 €690,00 €
2.0000,64299 €1.285,98 €
3.0000,61885 €1.856,55 €
5.0000,59154 €2.957,70 €
7.0000,57527 €4.026,89 €
10.0000,55938 €5.593,80 €
12.0000,55176 €6.621,12 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €