
LVK25R005DER | |
|---|---|
DigiKey Part Number | 273-LVK25R005DERTR-ND - Tape & Reel (TR) 273-LVK25R005DERCT-ND - Cut Tape (CT) 273-LVK25R005DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R005DER |
Description | RES 0.005 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R005DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,65100 € | 16,51 € |
| 25 | 1,42880 € | 35,72 € |
| 50 | 1,28980 € | 64,49 € |
| 100 | 1,17150 € | 117,15 € |
| 250 | 1,04180 € | 260,45 € |
| 500 | 0,96068 € | 480,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89177 € | 891,77 € |
| 2.000 | 0,83323 € | 1.666,46 € |
| 3.000 | 0,80316 € | 2.409,48 € |
| 5.000 | 0,76916 € | 3.845,80 € |
| 7.000 | 0,74890 € | 5.242,30 € |
| 10.000 | 0,73304 € | 7.330,40 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

