
LVK25R003FER | |
|---|---|
DigiKey Part Number | 273-LVK25R003FERTR-ND - Tape & Reel (TR) 273-LVK25R003FERCT-ND - Cut Tape (CT) 273-LVK25R003FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R003FER |
Description | RES 0.003 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R003FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,45600 € | 14,56 € |
| 25 | 1,25840 € | 31,46 € |
| 50 | 1,13420 € | 56,71 € |
| 100 | 1,02860 € | 102,86 € |
| 250 | 0,91296 € | 228,24 € |
| 500 | 0,84060 € | 420,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77914 € | 779,14 € |
| 2.000 | 0,72693 € | 1.453,86 € |
| 3.000 | 0,70011 € | 2.100,33 € |
| 5.000 | 0,66978 € | 3.348,90 € |
| 7.000 | 0,65171 € | 4.561,97 € |
| 10.000 | 0,63405 € | 6.340,50 € |
| 12.000 | 0,63011 € | 7.561,32 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

