LVK25R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK25R001DER

DigiKey Part Number
273-LVK25R001DERTR-ND - Tape & Reel (TR)
273-LVK25R001DERCT-ND - Cut Tape (CT)
273-LVK25R001DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK25R001DER
Description
RES 0.001 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK25R001DER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
101,80100 €18,01 €
251,56000 €39,00 €
501,40880 €70,44 €
1001,28050 €128,05 €
2501,13992 €284,98 €
5001,05194 €525,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,97720 €977,20 €
2.0000,91373 €1.827,46 €
3.0000,88112 €2.643,36 €
5.0000,84425 €4.221,25 €
7.0000,82229 €5.756,03 €
10.0000,80972 €8.097,20 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €