LVK24R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK24R010DER

DigiKey Part Number
273-LVK24R010DERTR-ND - Tape & Reel (TR)
273-LVK24R010DERCT-ND - Cut Tape (CT)
273-LVK24R010DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK24R010DER
Description
RES 0.01 OHM 0.5% 1W 2412
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK24R010DER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,19800 €11,98 €
251,03280 €25,82 €
500,92900 €46,45 €
1000,84090 €84,09 €
2500,74432 €186,08 €
5000,68392 €341,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,63259 €632,59 €
2.0000,58899 €1.177,98 €
3.0000,56660 €1.699,80 €
5.0000,54127 €2.706,35 €
7.0000,52618 €3.683,26 €
10.0000,51144 €5.114,40 €
12.0000,50437 €6.052,44 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €