
LVK20R010DER | |
|---|---|
DigiKey Part Number | 273-LVK20R010DERTR-ND - Tape & Reel (TR) 273-LVK20R010DERCT-ND - Cut Tape (CT) 273-LVK20R010DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK20R010DER |
Description | RES 0.01 OHM 0.5% 3/4W 2010 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK20R010DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,79400 € | 19,85 € |
| 50 | 0,71240 € | 35,62 € |
| 100 | 0,64320 € | 64,32 € |
| 250 | 0,56736 € | 141,84 € |
| 500 | 0,51986 € | 259,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47951 € | 479,51 € |
| 2.000 | 0,44523 € | 890,46 € |
| 3.000 | 0,42762 € | 1.282,86 € |
| 5.000 | 0,40771 € | 2.038,55 € |
| 7.000 | 0,39585 € | 2.770,95 € |
| 10.000 | 0,38425 € | 3.842,50 € |
| 12.000 | 0,37870 € | 4.544,40 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

