LVK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK20R010DER

DigiKey Part Number
273-LVK20R010DERTR-ND - Tape & Reel (TR)
273-LVK20R010DERCT-ND - Cut Tape (CT)
273-LVK20R010DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK20R010DER
Description
RES 0.01 OHM 0.5% 3/4W 2010
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK20R010DER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,92300 €9,23 €
250,79400 €19,85 €
500,71240 €35,62 €
1000,64320 €64,32 €
2500,56736 €141,84 €
5000,51986 €259,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47951 €479,51 €
2.0000,44523 €890,46 €
3.0000,42762 €1.282,86 €
5.0000,40771 €2.038,55 €
7.0000,39585 €2.770,95 €
10.0000,38425 €3.842,50 €
12.0000,37870 €4.544,40 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €