LVK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK12R050FER

DigiKey Part Number
273-LVK12R050FERTR-ND - Tape & Reel (TR)
273-LVK12R050FERCT-ND - Cut Tape (CT)
273-LVK12R050FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK12R050FER
Description
RES 0.05 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK12R050FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,55400 €5,54 €
250,47320 €11,83 €
500,42280 €21,14 €
1000,37990 €37,99 €
2500,33276 €83,19 €
5000,30326 €151,63 €
1.0000,27820 €278,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23359 €1.167,95 €
10.0000,21901 €2.190,10 €
15.0000,21152 €3.172,80 €
25.0000,20305 €5.076,25 €
35.0000,19930 €6.975,50 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €