
LVK12R050DER | |
|---|---|
DigiKey Part Number | 273-LVK12R050DERTR-ND - Tape & Reel (TR) 273-LVK12R050DERCT-ND - Cut Tape (CT) 273-LVK12R050DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R050DER |
Description | RES 0.05 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R050DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,54880 € | 13,72 € |
| 50 | 0,49100 € | 24,55 € |
| 100 | 0,44170 € | 44,17 € |
| 250 | 0,38768 € | 96,92 € |
| 500 | 0,35388 € | 176,94 € |
| 1.000 | 0,32514 € | 325,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27399 € | 1.369,95 € |
| 10.000 | 0,25728 € | 2.572,80 € |
| 15.000 | 0,24870 € | 3.730,50 € |
| 25.000 | 0,23899 € | 5.974,75 € |
| 35.000 | 0,23752 € | 8.313,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

