
LVK12R030CER | |
|---|---|
DigiKey Part Number | 273-LVK12R030CERTR-ND - Tape & Reel (TR) 273-LVK12R030CERCT-ND - Cut Tape (CT) 273-LVK12R030CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R030CER |
Description | 0.5W 0.030 OHMS 0.25% LVK (1206) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±0.25% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R030CER Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,64240 € | 16,06 € |
| 50 | 0,57560 € | 28,78 € |
| 100 | 0,51860 € | 51,86 € |
| 250 | 0,45620 € | 114,05 € |
| 500 | 0,41716 € | 208,58 € |
| 1.000 | 0,38399 € | 383,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32496 € | 1.624,80 € |
| 10.000 | 0,30567 € | 3.056,70 € |
| 15.000 | 0,29577 € | 4.436,55 € |
| 25.000 | 0,28684 € | 7.171,00 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

