LVK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK12R024FER

DigiKey Part Number
273-LVK12R024FERTR-ND - Tape & Reel (TR)
273-LVK12R024FERCT-ND - Cut Tape (CT)
273-LVK12R024FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK12R024FER
Description
RES 0.024 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
24 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK12R024FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,56700 €5,67 €
250,48520 €12,13 €
500,43340 €21,67 €
1000,38940 €38,94 €
2500,34120 €85,30 €
5000,31106 €155,53 €
1.0000,28541 €285,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23979 €1.198,95 €
10.0000,22488 €2.248,80 €
15.0000,21722 €3.258,30 €
25.0000,20856 €5.214,00 €
35.0000,20513 €7.179,55 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €