
LVK12R020FER | |
|---|---|
DigiKey Part Number | 273-LVK12R020FERTR-ND - Tape & Reel (TR) 273-LVK12R020FERCT-ND - Cut Tape (CT) 273-LVK12R020FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R020FER |
Description | RES 0.02 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R020FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,48520 € | 12,13 € |
| 50 | 0,43340 € | 21,67 € |
| 100 | 0,38940 € | 38,94 € |
| 250 | 0,34120 € | 85,30 € |
| 500 | 0,31106 € | 155,53 € |
| 1.000 | 0,28541 € | 285,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23979 € | 1.198,95 € |
| 10.000 | 0,22488 € | 2.248,80 € |
| 15.000 | 0,21722 € | 3.258,30 € |
| 25.000 | 0,20856 € | 5.214,00 € |
| 35.000 | 0,20513 € | 7.179,55 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

