
LVK12R010DER | |
|---|---|
DigiKey Part Number | 273-LVK12R010DERTR-ND - Tape & Reel (TR) 273-LVK12R010DERCT-ND - Cut Tape (CT) 273-LVK12R010DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R010DER |
Description | RES 0.01 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R010DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,50640 € | 12,66 € |
| 50 | 0,45280 € | 22,64 € |
| 100 | 0,40700 € | 40,70 € |
| 250 | 0,35676 € | 89,19 € |
| 500 | 0,32540 € | 162,70 € |
| 1.000 | 0,29872 € | 298,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25123 € | 1.256,15 € |
| 10.000 | 0,23572 € | 2.357,20 € |
| 15.000 | 0,22775 € | 3.416,25 € |
| 25.000 | 0,21873 € | 5.468,25 € |
| 35.000 | 0,21593 € | 7.557,55 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

