Upgrade
Upgrade
Similar
Similar
Similar
Similar

LVC25JR680EV | |
|---|---|
DigiKey Part Number | LVC25JR680EV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVC25JR680EV |
Description | RES 0.68 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVC25JR680EV Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.130" W (6.35mm x 3.30mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE2512R680FKEA | Vishay Dale | 9.164 | RCWE.68HCT-ND | 0,61000 € | Upgrade |
| RL73H3AR68FTE | TE Connectivity Passive Product | 11.320 | A138641CT-ND | 0,54000 € | Upgrade |
| CRM2512-JX-R680ELF | Bourns Inc. | 7.072 | 118-CRM2512-JX-R680ELFCT-ND | 0,45000 € | Similar |
| RHC2512FTR680 | Stackpole Electronics Inc | 0 | RHC2512FTR680-ND | 0,28680 € | Similar |
| RHC2512JTR680 | Stackpole Electronics Inc | 0 | RHC2512JTR680-ND | 0,22186 € | Similar |





