Similar

LVC25JR075EV | |
|---|---|
DigiKey Part Number | LVC25JR075EV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVC25JR075EV |
Description | RES 0.075 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVC25JR075EV Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.130" W (6.35mm x 3.30mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-FX-R075ELF | Bourns Inc. | 0 | CRM2512-FX-R075ELF-ND | 0,15511 € | Similar |


