LVC25FR750EV is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 14.422
Unit Price: 0,62000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.960
Unit Price: 0,75000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 29.606
Unit Price: 0,57000 €
Datasheet
750 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVC25FR750EV

DigiKey Part Number
LVC25FR750EV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LVC25FR750EV
Description
RES 0.75 OHM 1% 1W 2512
Customer Reference
Detailed Description
750 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVC25FR750EV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.130" W (6.35mm x 3.30mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes