LVC25FR680EV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 11.320
Unit Price: 0,54000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 6.954
Unit Price: 0,61000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,28680 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.923
Unit Price: 0,74000 €
Datasheet
680 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVC25FR680EV

DigiKey Part Number
LVC25FR680EV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LVC25FR680EV
Description
RES 0.68 OHM 1% 1W 2512
Customer Reference
Detailed Description
680 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVC25FR680EV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.130" W (6.35mm x 3.30mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL73H3AR68FTETE Connectivity Passive Product11.320A138641CT-ND0,54000 €Direct
RCWE2512R680FKEAVishay Dale6.954RCWE.68HCT-ND0,61000 €Upgrade
RHC2512FTR680Stackpole Electronics Inc0RHC2512FTR680-ND0,28680 €Similar
RL73H3AR68FTDFTE Connectivity Passive Product2.923A138640CT-ND0,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes